Filter Your Search
1 - 10 of 28 results
Select Parts | Part Number |
---|
|
PUMD48-QX
Nexperia
|
||
|
934055444165
NXP Semiconductors
|
||
|
PUMD48/T2
NXP Semiconductors
|
||
|
PUMD48
NXP Semiconductors
|
||
|
PUMD48,135
Nexperia
|
||
|
PUMD48-QZ
Nexperia
|
||
|
PUMD48,135
NXP Semiconductors
|
||
|
PUMD48-QH
Nexperia
|
||
|
PUMD48T/R
Nexperia
|
||
|
PUMD48/ZLH
Nexperia
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Collector-Emitter Voltage-Max
|
Collector Current-Max (IC)
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
Number of Elements |
DC Current Gain-Min (hFE)
|
Transition Frequency-Nom (fT)
|
Additional Feature
|
Collector-Base Capacitance-Max
|
Power Dissipation-Max (Abs)
|
Transistor Application
|
Transistor Element Material
|
VCEsat-Max
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Reference Standard
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
Date Of Intro
|
Yes | Active | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 80 | 230 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | 2.5 pF | 300 mW | SWITCHING | SILICON | 100 mV | R-PDSO-G6 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | TSSOP | SC-88, SOT-363, TSSOP-6 | 6 | SOT363 | compliant | EAR99 | Nexperia | |||||||||
Yes | Transferred | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 80 | BUILT IN BIAS RESISTANCE RATIO IS 21.36 | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-88 | SMALL OUTLINE, R-PDSO-G6 | 6 | unknown | EAR99 | |||||||||||||
Yes | Transferred | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 80 | BUILT IN BIAS RESISTANCE RATIO IS 21.36 | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-88 | SMALL OUTLINE, R-PDSO-G6 | 6 | unknown | EAR99 | |||||||||||||
Yes | Yes | Transferred | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 80 | BUILT IN BIAS RESISTANCE RATIO IS 21.36 | 200 mW | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-88 | PLASTIC, SC-88, 6 PIN | 6 | compliant | EAR99 | |||||||||
Active | e3 | 1 | 260 | 30 | TIN | NEXPERIA | , | compliant | EAR99 | 2017-02-01 | ||||||||||||||||||||||||||||||||
Yes | Active | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 80 | 230 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | 2.5 pF | 300 mW | SWITCHING | SILICON | 100 mV | R-PDSO-G6 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | TSSOP | SC-88, SOT-363, TSSOP-6 | 6 | SOT363 | compliant | EAR99 | Nexperia | |||||||||
Transferred | NXP SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
Yes | Active | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 80 | 230 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | 2.5 pF | 300 mW | SWITCHING | SILICON | 100 mV | R-PDSO-G6 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | TSSOP | SC-88, SOT-363, TSSOP-6 | 6 | SOT363 | compliant | EAR99 | Nexperia | |||||||||
Yes | Active | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 80 | BUILT IN BIAS RESISTANCE RATIO IS 21.36 | SWITCHING | SILICON | R-PDSO-G6 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-G6 | compliant | EAR99 | 2017-02-01 | ||||||||||||||
Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | NEXPERIA | TSSOP | 6 | SOT363 | compliant | EAR99 | Nexperia |
|
PUMD48-QX
Nexperia
|
$0.0419 | Yes | Active | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 80 | 230 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | 2.5 pF | 300 mW | SWITCHING | SILICON | 100 mV | R-PDSO-G6 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | TSSOP | SC-88, SOT-363, TSSOP-6 | 6 | SOT363 | compliant | EAR99 | Nexperia | ||||||||||
|
934055444165
NXP Semiconductors
|
Check for Price | Yes | Transferred | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 80 | BUILT IN BIAS RESISTANCE RATIO IS 21.36 | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-88 | SMALL OUTLINE, R-PDSO-G6 | 6 | unknown | EAR99 | ||||||||||||||
|
PUMD48/T2
NXP Semiconductors
|
Check for Price | Yes | Transferred | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 80 | BUILT IN BIAS RESISTANCE RATIO IS 21.36 | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-88 | SMALL OUTLINE, R-PDSO-G6 | 6 | unknown | EAR99 | ||||||||||||||
|
PUMD48
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 80 | BUILT IN BIAS RESISTANCE RATIO IS 21.36 | 200 mW | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-88 | PLASTIC, SC-88, 6 PIN | 6 | compliant | EAR99 | ||||||||||
|
PUMD48,135
Nexperia
|
Check for Price | Active | e3 | 1 | 260 | 30 | TIN | NEXPERIA | , | compliant | EAR99 | 2017-02-01 | |||||||||||||||||||||||||||||||||
|
PUMD48-QZ
Nexperia
|
Check for Price | Yes | Active | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 80 | 230 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | 2.5 pF | 300 mW | SWITCHING | SILICON | 100 mV | R-PDSO-G6 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | TSSOP | SC-88, SOT-363, TSSOP-6 | 6 | SOT363 | compliant | EAR99 | Nexperia | ||||||||||
|
PUMD48,135
NXP Semiconductors
|
Check for Price | Transferred | NXP SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
PUMD48-QH
Nexperia
|
Check for Price | Yes | Active | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 80 | 230 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | 2.5 pF | 300 mW | SWITCHING | SILICON | 100 mV | R-PDSO-G6 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | TSSOP | SC-88, SOT-363, TSSOP-6 | 6 | SOT363 | compliant | EAR99 | Nexperia | ||||||||||
|
PUMD48T/R
Nexperia
|
Check for Price | Yes | Active | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 80 | BUILT IN BIAS RESISTANCE RATIO IS 21.36 | SWITCHING | SILICON | R-PDSO-G6 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-G6 | compliant | EAR99 | 2017-02-01 | |||||||||||||||
|
PUMD48/ZLH
Nexperia
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | NEXPERIA | TSSOP | 6 | SOT363 | compliant | EAR99 | Nexperia |