Filter Your Search
1 - 2 of 2 results
|
PUMA2S4000M-45
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 45 ns | SRAM MODULE | CONFIGURABLE AS 128K X 32 | 16 | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XPMA-P66 | Not Qualified | 125 °C | -55 °C | 66 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | PERPENDICULAR | MOSAIC SEMICONDUCTOR INC | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
PUMA2S4000M-45
APTA Group Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 45 ns | SRAM MODULE | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 4.5 V | 480 µA | CMOS | MILITARY | S-XPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | APTA GROUP INC | unknown | 3A001.A.2.C | 8542.32.00.41 | PGA, PGA66,11X11 |