Filter Your Search
1 - 2 of 2 results
|
PUMA2S16000MB-020
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 20 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | NO | PIN/PEG | PERPENDICULAR | MOSAIC SEMICONDUCTOR INC | PGA | , | 66 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
PUMA2S16000MB-020
APTA Group Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 20 ns | SRAM MODULE | CAN ALSO BE CONFIGURED AS 2M X 8 | 16 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 4.5 V | 720 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.86 mm | 27.385 mm | 27.385 mm | APTA GROUP INC | PGA | PGA, PGA66,11X11 | 66 | unknown | 3A001.A.2.C | 8542.32.00.41 |