Filter Your Search
1 - 1 of 1 results
|
PUD-0505B
Danube Enterprise Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 V | 5 V | 5.5 V | 4.5 V | 4.9 V | 5.1 V | 2 | NO | NO | ALSO HAS O/P VOLTAGE= -5V | DC-DC UNREGULATED POWER SUPPLY MODULE | 8 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 19.6 mm | 10.64 mm | DANUBE ENTERPRISE CO LTD | , | unknown | EAR99 |