Filter Your Search
1 - 10 of 12 results
|
PTZ3.6B
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 40 mA | 60 µA | 1 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 15 Ω | 1 V | -2.8 mV/°C | 5.26 % | R-PDSO-C2 | TS 16949 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EIC SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
PTZ3.6B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 40 mA | 1 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5.26 % | Not Qualified | R-PDSO-C2 | e1 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | C BEND | DUAL | ROHM CO LTD | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | ROHM Semiconductor | |||||||||
|
PTZ3.6B-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 40 mA | 1 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.26 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | DO-214AC | |||||||||
|
PTZ3.6BTE25A
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 40 mA | 60 µA | 1 W | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | Not Qualified | R-PDSO-C2 | e1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | C BEND | DUAL | ROHM CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
PTZ3.6B
Excel (Suzhou) Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
PTZ36B-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 10 mA | 1 W | 38 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.26 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | DO-214AC | |||||||||
|
PTZ36BTE25A
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 10 mA | 10 µA | 1 W | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | Not Qualified | R-PDSO-C2 | e1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | C BEND | DUAL | ROHM CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
PTZ36BTE25
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 10 mA | 10 µA | 1 W | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | Not Qualified | R-PDSO-C2 | e1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER COPPER | C BEND | DUAL | ROHM CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
PTZ3.6BTE25
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 40 mA | 60 µA | 1 W | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | Not Qualified | R-PDSO-C2 | e1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | C BEND | DUAL | ROHM CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
PTZ36B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 10 mA | 1 W | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 5.26 % | Not Qualified | R-PDSO-C2 | e1 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | C BEND | DUAL | ROHM CO LTD | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | 2 |