Filter Your Search
1 - 3 of 3 results
|
SRPTX-B1PJFREQ5
MtronPTI
|
Check for Price | Yes | Not Recommended | 100 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 18 pF | L13XB4.83XH5 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 100 µW | 23.999 MHz | 15 MHz | 70 °C | SURFACE MOUNT | YES | L13XB4.83XH5 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | unknown | 8541.60.00.80 | |||||
|
PTX-B1PJFREQ5
MtronPTI
|
Check for Price | Yes | Transferred | 100 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 18 pF | L13XB4.83XH5 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | PTX | AT CUT CRYSTAL | 100 µW | 23.999 MHz | 15 MHz | 70 °C | SURFACE MOUNT | YES | NOT SPECIFIED | L13XB4.83XH5 (mm)/L0.512XB0.19XH0.197 (inch) | M-TRON INDUSTRIES INC | unknown | ||||
|
PTXB1PJFREQ5
MtronPTI
|
Check for Price | Yes | Not Recommended | 100 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 18 pF | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | 23.999 MHz | 15 MHz | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | unknown | 8541.60.00.80 | ROHS COMPLIANT PACKAGE-4 |