Filter Your Search
1 - 2 of 2 results
|
SRPTXA2JPSFREQ4
MtronPTI
|
Check for Price | No | No | Not Recommended | 30 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | 14.999 MHz | 7 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | PACKAGE-4 | unknown | 8541.60.00.80 | ||
|
PTXA2JPSFREQ4
MtronPTI
|
Check for Price | No | Not Recommended | 30 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 100 µW | 14.999 MHz | 7 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | PACKAGE-4 | unknown | 8541.60.00.80 |