Filter Your Search
1 - 10 of 139 results
|
PTXA1FH3204.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 4 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 150 Ω | 32 pF | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.30 | ||||||||
|
PTXA1FHSR06.9990MHZ
MtronPTI
|
Check for Price | Not Recommended | 6.999 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.50 | |||||||||
|
PTXA1FH1072.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 72 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | 10 pF | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.60 | ||||||||
|
PTXA1FH1015.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 15 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 10 pF | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.50 | ||||||||
|
PTXA1FHR40.0000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 40 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 18 pF | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | ROHS COMPLIANT, HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.60 | |||||
|
PTXA1FH07.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 7 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 50 Ω | 18 pF | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.50 | ||||||||
|
PTXA1FH10FREQ1
MtronPTI
|
Check for Price | No | Not Recommended | 15 ppm | 0.0025 % | 5 PPM/YEAR | 180 Ω | 10 pF | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | 3.999 MHz | 3.579 MHz | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | PACKAGE-4 | unknown | 8541.60.00.80 | ||||||
|
SRPTXA1FHSFREQ2
MtronPTI
|
Check for Price | No | No | Not Recommended | 15 ppm | 0.0025 % | 5 PPM/YEAR | 150 Ω | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 100 µW | 4.999 MHz | 4 MHz | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | PACKAGE-4 | unknown | 8541.60.00.80 | ||||||
|
PTXA1FHS03.9990MHZ
MtronPTI
|
Check for Price | Not Recommended | 3.999 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 180 Ω | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.30 | |||||||||
|
PTXA1FH1004.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 4 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 150 Ω | 10 pF | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.30 |