Filter Your Search
1 - 4 of 4 results
|
PTVS18VU1UPAZ
Nexperia
|
$0.1720 | Yes | Active | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | IEC-61643-321 | 22.1 V | 3 kW | R-PDSO-N3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN | DFN2020-3, 3 PIN | 3 | SOT1061 | compliant | Nexperia | ||||
|
PTVS18VU1UPA
NXP Semiconductors
|
Check for Price | Transferred | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | IEC-61643-321 | 22.1 V | 3 kW | S-PDSO-N3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | NXP SEMICONDUCTORS | DFN2020-3, 3 PIN | unknown | NXP | EAR99 | 8541.10.00.50 | |||||||||||
|
PTVS18VU1UPA
Nexperia
|
Check for Price | Yes | Active | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | IEC-61643-321 | 22.1 V | 3 kW | S-PDSO-N3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN2020-3, 3 PIN | compliant | Nexperia | EAR99 | 8541.10.00.50 | |||||
|
PTVS18VU1UPA/S
Nexperia
|
Check for Price | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | EAR99 | 8541.10.00.50 |