Parametric results for: PTVS13VP1UP,115 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ptvs13vp1up115
Select parts from the table below to compare.
Compare
Compare
PTVS13VP1UP,115
Nexperia
$0.2586 Yes Active SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 15.9 V 600 W R-PDSO-F2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA SOD PLASTIC PACKAGE-2 2 SOD128 not_compliant 2017-02-01 Nexperia
PTVS13VP1UP,115
NXP Semiconductors
Check for Price Yes Transferred 21.5 V 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 15.9 V 600 W Not Qualified R-PDSO-F2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NXP SEMICONDUCTORS SOD PLASTIC PACKAGE-2 2 SOD128 not_compliant
PTVS13VP1UP-115
NXP Semiconductors
Check for Price Yes Transferred 21.5 V 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 15.9 V 600 W Not Qualified R-PDSO-F2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NXP SEMICONDUCTORS R-PDSO-F2 2 compliant EAR99 8541.10.00.50