Filter Your Search
1 - 1 of 1 results
|
PTTLPGM-5-30
Engineered Components Co
|
Check for Price | Obsolete | 5 V | 1 | NO | DIP | TTL | PULSE GENERATOR DELAY LINE | TTL | PULSE WIDTH CHANGE PER STEP = 30+-2.5NS; MAX RISE TIME CAPTURED | COMPLEMENTARY | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-P9 | Not Qualified | 70 °C | 7 | 9 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 14/9 | unknown | 8542.39.00.01 |