Filter Your Search
1 - 1 of 1 results
|
PTT-141-01-L-S
Samtec Inc
|
Check for Price | Yes | Active | 41 | 1 | 2.0066 mm | 1 | 2.9 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1.112 N | .834 N | e3 | UL | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | PRESS FIT | 0.079 inch | 0.079 inch | 3.239 inch | 0.111 inch | SAMTEC INC | ROHS COMPLIANT | compliant |