Filter Your Search
1 - 1 of 1 results
|
PTS840JMPSMTRLFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 10 ms | 250VAC V | 100 mΩ | 2.25 N | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 200 µm | TR, 13 INCH | REFLOW | NO | SOLDER | 1.35 mm | 2.9 mm | 3.5 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |