Filter Your Search
1 - 1 of 1 results
|
PTS641TP31SMTR2LFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 5 ms | 250VAC V | 100 MΩ | 3.92 N | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BLACK | 300 µm | TR, 13 INCH | REFLOW | NO | SILVER | SOLDER | 0.043 inch | 6.3 mm | 2 mm | 6.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 |