Filter Your Search
1 - 2 of 2 results
|
PTS635SK25SMTR
C&K
|
Check for Price | Obsolete | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 2.55 N | -40 °C | 60 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | TR | NO | SOLDER | 3.7 mm | 1.4 mm | 6.1 mm | C & K COMPONENTS INC | unknown | EAR99 | 8536.50.90.40 | |||||||||||||
|
PTS635SK25SMTRLFS
C&K
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | .05A@12VDC | (N.O.) (N.C.) | 250VAC V | 100 GΩ | 2.55 N | e4 | -40 °C | 60 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | STAINLESS STEEL | TAPE AND REEL | MOLDED | NO | Silver (Ag) | BRASS | SOLDER | 3.7 mm | 1.4 mm | 6.1 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT |