Filter Your Search
1 - 10 of 79 results
|
PTR016V1400-BK1
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 2 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | 16 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 30 mm | 23.5 mm | 3.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | Radial | |||||
|
PTR016V0185-TR
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 30 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | 16 V | TUV | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | RADIAL | WIRE | 15.7 mm | 10.2 mm | 3.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | Radial | EAR99 | 8533.40.80.70 | Eaton | ||||
|
PTR016V0135-TR
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 40 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | 16 V | TUV | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | RADIAL | WIRE | 13.5 mm | 8.9 mm | 3.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | Radial | Eaton | ||||||
|
PTR016V0800-BK
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 5 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | 16 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 20.9 mm | 12.7 mm | 3.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | Radial | Eaton | ||||
|
PTR016V0090-BK
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 70 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | 16 V | e3 | TUV | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 12.2 mm | 7.4 mm | 3.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | Radial | Eaton | ||||
|
PTR016V0110-BK
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 50 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | 16 V | e3 | TUV | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 14.2 mm | 7.4 mm | 3.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | Radial | Eaton | ||||
|
PTR016V0160-BK1
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 30 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | 16 V | e3 | TUV | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 15.2 mm | 8.9 mm | 3.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | Radial | Eaton | ||||
|
PTR016V1100-TR
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 3 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | 16 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | RADIAL | WIRE | 26 mm | 17.5 mm | 3.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | Radial | EAR99 | 8533.40.80.70 | Eaton | ||||
|
PTR016V0300-BK
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 38 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | 16 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 11 mm | 7.1 mm | 3.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | Radial | Eaton | ||||
|
PTR016V0900-TR
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 5 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | 16 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | RADIAL | WIRE | 21.9 mm | 14 mm | 3.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | Radial | EAR99 | 8533.40.80.70 | Eaton |