Parametric results for: PTPM754 under Microcontrollers

Filter Your Search

1 - 5 of 5 results

All Filters
|
6126891112
-
Manufacturer Part Number: ptpm754
Select parts from the table below to compare.
Compare
Select Parts Part Number
PTPM754DB
Philips Semiconductors
PTPM754ADB
NXP Semiconductors
PTPM754ADB
Philips Semiconductors
PTPM754DB-T
NXP Semiconductors
PTPM754DB
NXP Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Part Package Code
Pin Count
No Transferred 8 6 MHz 256 8051 YES 5 V CMOS MROM 20 mA COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS SSOP, SSOP28,.3 unknown 8542.31.00.01
No Obsolete 8 12 MHz 256 8051 12 MHz 11 YES 5 V MICROCONTROLLER CMOS YES NO NO NO MROM 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm NXP SEMICONDUCTORS SSOP, SSOP28,.3 unknown 8542.31.00.01 SSOP 28
No Transferred 8 6 MHz 256 8051 YES 5 V CMOS MROM 20 mA COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS SSOP, SSOP28,.3 unknown 8542.31.00.01
Obsolete 8 12 MHz 12 MHz 11 YES 5 V MICROCONTROLLER CMOS YES NO NO NO 20 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm NXP SEMICONDUCTORS SSOP, unknown 8542.31.00.01
Obsolete 8 12 MHz 12 MHz 11 YES 5 V MICROCONTROLLER CMOS YES NO NO NO 20 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm NXP SEMICONDUCTORS SSOP, unknown 8542.31.00.01 SSOP 28
Compare
PTPM754DB
Philips Semiconductors
Check for Price Buy No Transferred 8 6 MHz 256 8051 YES 5 V CMOS MROM 20 mA COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS SSOP, SSOP28,.3 unknown 8542.31.00.01
PTPM754ADB
NXP Semiconductors
Check for Price Buy No Obsolete 8 12 MHz 256 8051 12 MHz 11 YES 5 V MICROCONTROLLER CMOS YES NO NO NO MROM 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm NXP SEMICONDUCTORS SSOP, SSOP28,.3 unknown 8542.31.00.01 SSOP 28
PTPM754ADB
Philips Semiconductors
Check for Price Buy No Transferred 8 6 MHz 256 8051 YES 5 V CMOS MROM 20 mA COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS SSOP, SSOP28,.3 unknown 8542.31.00.01
PTPM754DB-T
NXP Semiconductors
Check for Price Buy Obsolete 8 12 MHz 12 MHz 11 YES 5 V MICROCONTROLLER CMOS YES NO NO NO 20 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm NXP SEMICONDUCTORS SSOP, unknown 8542.31.00.01
PTPM754DB
NXP Semiconductors
Check for Price Buy Obsolete 8 12 MHz 12 MHz 11 YES 5 V MICROCONTROLLER CMOS YES NO NO NO 20 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm NXP SEMICONDUCTORS SSOP, unknown 8542.31.00.01 SSOP 28