Filter Your Search
1 - 2 of 2 results
|
PTN3380BBS,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 3 V | 3.6 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | NXP SEMICONDUCTORS | QFN | 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT619-1, VQFN-48 | 48 | SOT619-1 | unknown | |||||
|
PTN3380BBS
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 3 V | 3.6 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N48 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 48 | unknown | EAR99 | 8542.39.00.01 |