Filter Your Search
1 - 2 of 2 results
|
PTN3360ABS,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | NXP SEMICONDUCTORS | QFN | 7 X 7 MM, 0.85 HEIGHT, PLASTIC, MO-220, SOT619-1, HVQFN-48 | 48 | SOT619-1 | compliant | NXP | |||||||
|
PTN3360ABS
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | NXP SEMICONDUCTORS | QFN | 7 X 7 MM, 0.85 HEIGHT, PLASTIC, MO-220, SOT619-1, HVQFN-48 | 48 | compliant | 8542.39.00.01 |