Filter Your Search
1 - 1 of 1 results
|
PTN2010E4703BBT5
Vishay Intertechnologies
|
Check for Price | No | Active | 470 kΩ | 0.1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.842 mm | 1.905 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.30 |