Parametric results for: PTN2010E1503BBT5 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ptn2010e1503bbt5
Select parts from the table below to compare.
Compare
Compare
PTN2010E1503BBT5
Vishay Intertechnologies
Check for Price No Active 150 kΩ 0.1 % 800 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 5.842 mm 1.905 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8533.21.00.30