Parametric results for: PTN1206H1582AST0 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ptn1206h1582ast0
Select parts from the table below to compare.
Compare
Compare
PTN1206H1582AST0
Vishay Intertechnologies
Check for Price Yes Active 15.8 kΩ 0.05 % 400 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.30