Filter Your Search
1 - 2 of 2 results
|
PTN1206E2133BST1
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 213 kΩ | 0.1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Vishay | ||
|
PTN1206E2133BST1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 213 kΩ | 0.1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |