Parametric results for: PTN1005E1763BBWS under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ptn1005e1763bbws
Select parts from the table below to compare.
Compare
Compare
PTN1005E1763BBWS
Vishay Thin Film
Check for Price Buy No No Active 176 kΩ 0.1 % 250 mW 1005 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 100 V e0 155 °C -55 °C Rectangular 2 WAFFLE PACK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.667 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 1005 compliant EAR99 8533.21.00.30