Parametric results for: PTN0805K4990FBT1 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ptn0805k4990fbt1
Select parts from the table below to compare.
Compare
Compare
PTN0805K4990FBT1
Vishay Intertechnologies
Check for Price No Active 499 Ω 1 % 200 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 100 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8533.21.00.30