Filter Your Search
1 - 1 of 1 results
|
PTN0805E6811AST0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.81 kΩ | 0.05 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 |