Filter Your Search
1 - 3 of 3 results
|
PTN0805E3162BBT0
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||
|
PTN0805E3162BBT0
Vishay Thin Film
|
Check for Price | No | No | Active | 31.6 kΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | compliant | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | EAR99 | 8533.21.00.30 | ||
|
PTN0805E3162BBT0
Vishay Intertechnologies
|
Check for Price | No | Active | 31.6 kΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP |