Filter Your Search
1 - 1 of 1 results
|
PTN0502E3050BGT3
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 305 Ω | 0.1 % | 100 mW | 0502 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.397 mm | 635 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0502 | compliant | EAR99 | 8533.21.00.30 |