Filter Your Search
1 - 1 of 1 results
|
PTN0402Y4992ABT1
Vishay Intertechnologies
|
Check for Price | No | Active | 49.9 kΩ | 0.05 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.0668 mm | 558.8 µm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.30 |