Parametric results for: PTN0402E2611BST1 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ptn0402e2611bst1
Select parts from the table below to compare.
Compare
Compare
PTN0402E2611BST1
Vishay Thin Film
Check for Price Yes Yes Active 2.61 kΩ 0.1 % 50 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 838.2 µm 1.0668 mm 558.8 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 compliant EAR99 8533.21.00.30
PTN0402E2611BST1
Vishay Intertechnologies
Check for Price Yes Active 2.61 kΩ 0.1 % 50 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 838.2 µm 1.0668 mm 558.8 µm VISHAY INTERTECHNOLOGY INC CHIP compliant