Filter Your Search
1 - 6 of 6 results
|
PTKM25-894H
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 25 µH | 8 mΩ | 10 % | NO | 1 kHz | 12.8 A | 8 MHz | FERROUS ALLOY | POWER INDUCTOR | 1 | YES | e0 | Toroidal | 2 | Radial | CIRCULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 1.3 mm | 19.05 mm | 31.75 mm | 33.02 mm | 16.51 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||
|
PTKM25-894
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 25 µH | 8 mΩ | 10 % | NO | 1 kHz | 12.8 A | 8 MHz | FERROUS ALLOY | POWER INDUCTOR | 1 | YES | e0 | Toroidal | 2 | Radial | CIRCULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 1.3 mm | 19.05 mm | 15.24 mm | 33.02 mm | 16.51 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||
|
PTKM25-894RH
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 25 µH | 12 mΩ | 10 % | NO | 1 kHz | 12.8 A | 8 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e2 | 2 | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PTKM25-894R
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 25 µH | 12 mΩ | 10 % | NO | 1 kHz | 12.8 A | 8 MHz | FERROUS ALLOY | POWER INDUCTOR | 1 | NO | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PTKM25-894R-VM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 25 µH | 12 mΩ | 10 % | NO | 1 kHz | 12.8 A | 8 MHz | FERROUS ALLOY | POWER INDUCTOR | 1 | NO | e0 | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PTKM25-894VM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 25 µH | 12 mΩ | 10 % | NO | 1 kHz | 12.8 A | 8 MHz | FERROUS ALLOY | POWER INDUCTOR | 1 | YES | e0 | Toroidal | 2 | Radial | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 1.295 mm | 6.35 mm | 15.24 mm | 35.56 mm | 36.83 mm | 20.95 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan |