Filter Your Search
1 - 2 of 2 results
|
PTK15-Q24-D12-TM
CUI Inc
|
Check for Price | Obsolete | 24 V | 12 V | 36 V | 10 V | 11.4 V | 12.6 V | 625 mA | 2 | NO | YES | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 2.5 % | 2.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | 15 W | R-XXMA-X | UL, CSA, TUV, EN | 85 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 57.15 mm | 76.2 mm | 16.002 mm | CUI INC | , | unknown | EAR99 | 2018-06-13 | |||
|
PTK15-Q24-D12-T
CUI Inc
|
Check for Price | Yes | Obsolete | 24 V | 12 V | 36 V | 10 V | 11.4 V | 12.6 V | 625 mA | 2 | NO | YES | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 2.5 % | 2.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | 15 W | R-XXMA-X | UL, CSA, TUV, EN | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 57.15 mm | 76.2 mm | 16.002 mm | CUI INC | , | unknown | EAR99 | 2018-06-13 |