Filter Your Search
1 - 1 of 1 results
|
PTHF75-50VM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 45 mΩ | 10 % | NO | 1 kHz | 3.47 A | 3.5 MHz | POWER INDUCTOR | 1 | YES | e0 | Toroidal | 2 | Radial | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 635 µm | 6.35 mm | 6.35 mm | 19.68 mm | 19.05 mm | 10.16 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |