Filter Your Search
1 - 4 of 4 results
|
PTHF75-50RH
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 45 mΩ | 10 % | NO | 1 kHz | 3.47 A | 5 MHz | POWER INDUCTOR | 1 | YES | e2 | 2 | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||
|
PTHF75-50R-VM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 45 mΩ | 10 % | NO | 1 kHz | 3.47 A | 3.5 MHz | POWER INDUCTOR | 1 | NO | e0 | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||
|
PTHF75-50R
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 45 mΩ | 10 % | NO | 1 kHz | 3.47 A | 5 MHz | POWER INDUCTOR | 1 | NO | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||
|
PTHF75-50R-SM
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 50 mΩ | 10 % | YES | 1 kHz | 3.47 A | 5 MHz | POWER INDUCTOR | 1 | YES | e1 | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7) | DUAL ENDED | SINGLE SIDE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |