Filter Your Search
1 - 1 of 1 results
|
PTHF50R-121VM
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 50 µH | 30 mΩ | 10 % | NO | 1 kHz | 4.77 A | 3.5 MHz | POWER INDUCTOR | 1 | YES | e2 | Toroidal | 2 | Radial | RECTANGULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 914 µm | 6.35 mm | 8.89 mm | 24.13 mm | 20.32 mm | 12.7 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |