Filter Your Search
1 - 1 of 1 results
|
PTHF25-121VM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 25 µH | 17 mΩ | 10 % | NO | 1 kHz | 6.34 A | 6.5 MHz | POWER INDUCTOR | 1 | YES | e0 | Toroidal | 2 | Radial | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 1.016 mm | 6.35 mm | 8.89 mm | 24.13 mm | 20.32 mm | 12.7 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |