Filter Your Search
1 - 8 of 8 results
|
PTHF100-50
API Delevan
|
$11.0390 | No | No | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 55 mΩ | 10 % | NO | 1 kHz | 3.14 A | 4 MHz | POWER INDUCTOR | 1 | YES | e0 | Toroidal | 2 | Radial | CIRCULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 630 µm | 12.7 mm | 6.35 mm | 15.87 mm | 7.62 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||
|
PTHF100-50H
API Delevan
|
$12.5685 | No | No | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 55 mΩ | 10 % | NO | 1 kHz | 3.14 A | 4 MHz | POWER INDUCTOR | 1 | YES | e0 | Toroidal | 2 | Radial | CIRCULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 630 µm | 12.7 mm | 15.24 mm | 15.87 mm | 7.62 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||
|
PTHF100-50VM
API Delevan
|
$16.6636 | No | No | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 55 mΩ | 10 % | NO | 1 kHz | 3.14 A | 2.5 MHz | POWER INDUCTOR | 1 | YES | e0 | Toroidal | 2 | Radial | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 635 µm | 6.35 mm | 6.35 mm | 19.68 mm | 19.05 mm | 10.16 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||
|
PTHF100-50SM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 60 mΩ | 10 % | YES | 1 kHz | 3.14 A | 4 MHz | 7067 | POWER INDUCTOR | 1 | YES | e0 | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 10.16 mm | 17.78 mm | 17.02 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | 7067 | ||||||
|
PTHF100-50RH
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 55 mΩ | 10 % | NO | 1 kHz | 3.14 A | 4 MHz | POWER INDUCTOR | 1 | YES | e2 | 2 | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
PTHF100-50R
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 55 mΩ | 10 % | NO | 1 kHz | 3.14 A | 4 MHz | POWER INDUCTOR | 1 | NO | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
PTHF100-50R-VM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 55 mΩ | 10 % | NO | 1 kHz | 3.14 A | 2.5 MHz | POWER INDUCTOR | 1 | NO | e0 | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
PTHF100-50R-SM
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 60 mΩ | 10 % | YES | 1 kHz | 3.14 A | 4 MHz | POWER INDUCTOR | 1 | YES | e1 | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7) | DUAL ENDED | SINGLE SIDE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |