Filter Your Search
1 - 1 of 1 results
|
PTH902-130S-104A6
Bourns Inc
|
Check for Price | Yes | Obsolete | 100 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | AUDIO | POTENTIOMETER | CARBON | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 10 V | 55 °C | -10 °C | HORIZONTAL | Rectangular | 2 | 8 | 1 | RECTANGULAR PACKAGE | 300 deg | FLAT | 3.5 mm | 11.35 mm | 18.3 mm | 9.5 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 |