Filter Your Search
1 - 2 of 2 results
|
PTH08T220WAS
Texas Instruments
|
$18.1297 | Yes | No | Active | 5 V | 3.3 V | 14 V | 4.5 V | 700 mV | 5.5 V | 16 A | 1 | YES | YES | BUCK | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | CURRENT-MODE | 95 % | 0.09 % | 0.06 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.0053 Vrms | HYBRID | INDUSTRIAL | 52.8 W | R-PXMA-B11 | e0 | Not Qualified | UL, CSA | 1 | 85 °C | -40 °C | 235 | 20 | 11 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | BALL | UNSPECIFIED | 18.92 mm | 22.1 mm | TEXAS INSTRUMENTS INC | DFM | PLASTIC, DIP-11 | 11 | not_compliant | EAR99 | 8504.40.85.00 | Texas Instruments | ||
|
PTH08T220WAST
Texas Instruments
|
$18.9625 | Yes | No | Active | 5 V | 3.3 V | 14 V | 4.5 V | 700 mV | 5.5 V | 16 A | 1 | YES | YES | BUCK | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | CURRENT-MODE | 95 % | 0.09 % | 0.06 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.0053 Vrms | HYBRID | INDUSTRIAL | 52.8 W | R-PXMA-B11 | e0 | Not Qualified | UL, CSA | 1 | 85 °C | -40 °C | 235 | 20 | 11 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | BALL | UNSPECIFIED | 18.92 mm | 22.1 mm | TEXAS INSTRUMENTS INC | DFM | PLASTIC, DIP-11 | 11 | not_compliant | EAR99 | 8504.40.85.00 | Texas Instruments |