Filter Your Search
1 - 2 of 2 results
|
PTH08T210WAZT
Texas Instruments
|
$26.7058 | No | Active | 12 V | 3.3 V | 14 V | 5.5 V | 700 mV | 3.6 V | 30 A | 1 | NO | YES | BUCK | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | CURRENT-MODE | 93 % | 0.1 % | 0.2 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.00884 Vrms | HYBRID | INDUSTRIAL | 99 W | R-XXMA-X14 | e1 | Not Qualified | UL, CSA | 3 | 85 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | 3.18 mm | UNSPECIFIED | 28.45 mm | 34.8 mm | 9 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, DIP-14 | 14 | compliant | EAR99 | 8504.40.85.00 | Texas Instruments | ||
|
PTH08T210WAZ
Texas Instruments
|
$27.0752 | No | Active | 12 V | 3.3 V | 14 V | 5.5 V | 700 mV | 3.6 V | 30 A | 1 | NO | YES | BUCK | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | CURRENT-MODE | 93 % | 0.1 % | 0.2 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.00884 Vrms | HYBRID | INDUSTRIAL | 99 W | R-XXMA-X14 | e1 | Not Qualified | UL, CSA | 3 | 85 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | 3.18 mm | UNSPECIFIED | 28.45 mm | 34.8 mm | 9 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, DIP-14 | 14 | compliant | EAR99 | 8504.40.85.00 | Texas Instruments |