Filter Your Search
1 - 1 of 1 results
|
PTH05T210WAH
Texas Instruments
|
$31.4390 | No | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 700 mV | 3.6 V | 30 A | 1 | NO | YES | BUCK | 740 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | CURRENT-MODE | 95 % | 0.1 % | 0.2 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.00353 Vrms | HYBRID | INDUSTRIAL | 99 W | R-PXMA-T14 | e3 | Not Qualified | UL, CSA | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | THROUGH-HOLE | 3.18 mm | UNSPECIFIED | 18.75 mm | 34.8 mm | 8.5 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8504.40.85.00 | Texas Instruments |