Parametric results for: PTH04T241WAST under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pth04t241wast
Select parts from the table below to compare.
Compare
Compare
PTH04T241WAST
Texas Instruments
Check for Price Buy Yes No Active 5 V 3.3 V 5.5 V 2.2 V 690 mV 3.6 V 10 A 1 YES YES BUCK 400 kHz REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE CURRENT-MODE 94 % 0.09 % 0.06 % 1 OUTPUT OVER CURRENT;THERMAL 0.007 Vrms HYBRID INDUSTRIAL 33 W R-PXMA-B11 e0 Not Qualified UL, CSA 1 85 °C -40 °C 235 20 11 PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Lead (Sn/Pb) BALL 2.54 mm UNSPECIFIED 15.75 mm 22.1 mm 8.33 mm TEXAS INSTRUMENTS INC DFM XMA, 11 not_compliant EAR99 8504.40.85.00