Filter Your Search
1 - 10 of 38 results
|
PTH03010WAS
Texas Instruments
|
$15.3849 | No | Active | 3.3 V | 2 V | 3.65 V | 2.95 V | 800 mV | 2.5 V | 15 A | 1 | YES | YES | BUCK | 325 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 93 % | 0.5 % | 0.6 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.007 Vrms | HYBRID | INDUSTRIAL | 37.5 W | R-PDMA-B10 | e0 | Not Qualified | UL, CSA | 1 | 85 °C | -40 °C | 235 | 20 | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | BALL | 3.175 mm | DUAL | 15.75 mm | 34.8 mm | 9 mm | TEXAS INSTRUMENTS INC | DFM | DIP-10 | 10 | not_compliant | EAR99 | 8504.40.85.00 | ||||||
|
PTH03010WAZ
Texas Instruments
|
$15.4867 | No | Active | 3.3 V | 2 V | 3.65 V | 2.95 V | 800 mV | 2.5 V | 15 A | 1 | YES | YES | BUCK | 325 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 93 % | 0.5 % | 0.6 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.007 Vrms | HYBRID | INDUSTRIAL | 37.5 W | R-PDMA-B10 | e1 | Not Qualified | UL, CSA | 3 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN SILVER COPPER | BALL | 3.175 mm | DUAL | 15.75 mm | 34.8 mm | 9 mm | TEXAS INSTRUMENTS INC | DFM | DIP-10 | 10 | compliant | EAR99 | 8504.40.85.00 | ||||||
|
PTH03010WAH
Texas Instruments
|
$15.9559 | No | Active | 3.3 V | 2 V | 3.65 V | 2.95 V | 800 mV | 2.5 V | 15 A | 1 | NO | YES | BUCK | 325 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 93 % | 0.5 % | 0.6 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.007 Vrms | HYBRID | INDUSTRIAL | 37.5 W | R-PDMA-P10 | e3 | Not Qualified | UL, CSA | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | 3.175 mm | DUAL | 15.75 mm | 34.8 mm | 9 mm | TEXAS INSTRUMENTS INC | DFM | DIP-10 | 10 | compliant | EAR99 | 8504.40.85.00 | |||||||||
|
PTH03010WAZT
Artesyn Embedded Technologies
|
$16.3662 | Yes | Obsolete | 3.3 V | 3.65 V | 2.95 V | 800 mV | 2.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 37.5 W | R-XDMA-X10 | e1 | Not Qualified | 3 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | DUAL | ARTESYN EMBEDDED TECHNOLOGIES | Module-10 | unknown | EAR99 | |||||||||||||||||||||||||||||
|
PTH03010WAZT
Texas Instruments
|
$17.3538 | No | Active | 3.3 V | 2 V | 3.65 V | 2.95 V | 800 mV | 2.5 V | 15 A | 1 | YES | YES | BUCK | 325 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 93 % | 0.5 % | 0.6 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.007 Vrms | HYBRID | INDUSTRIAL | 37.5 W | R-PDMA-B10 | e1 | Not Qualified | UL, CSA | 3 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN SILVER COPPER | BALL | 3.175 mm | DUAL | 15.75 mm | 34.8 mm | 9 mm | TEXAS INSTRUMENTS INC | DFM | DIP-10 | 10 | compliant | EAR99 | 8504.40.85.00 | ||||||
|
PTH03010WAST
Texas Instruments
|
$17.6918 | No | Active | 3.3 V | 2 V | 3.65 V | 2.95 V | 800 mV | 2.5 V | 15 A | 1 | YES | YES | BUCK | 325 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 93 % | 0.5 % | 0.6 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.007 Vrms | HYBRID | INDUSTRIAL | 37.5 W | R-PDMA-B10 | e0 | Not Qualified | UL, CSA | 1 | 85 °C | -40 °C | 235 | 20 | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | BALL | 3.175 mm | DUAL | 15.75 mm | 34.8 mm | 9 mm | TEXAS INSTRUMENTS INC | DFM | DMA, | 10 | not_compliant | EAR99 | 8504.40.85.00 | ||||||
|
PTH03010WAD
Texas Instruments
|
$17.8183 | No | Active | 3.3 V | 2 V | 3.65 V | 2.95 V | 800 mV | 2.5 V | 15 A | 1 | NO | YES | BUCK | 325 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 93 % | 0.5 % | 0.6 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.007 Vrms | HYBRID | INDUSTRIAL | 37.5 W | R-PDMA-P10 | e3 | Not Qualified | UL, CSA | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | 3.175 mm | DUAL | 15.75 mm | 34.8 mm | 9 mm | TEXAS INSTRUMENTS INC | DFM | DIP-10 | 10 | compliant | EAR99 | 8504.40.85.00 | |||||||||
|
PTH03010WAZ
Artesyn Embedded Technologies
|
$19.2235 | Obsolete | 3.3 V | 3.65 V | 2.95 V | 800 mV | 2.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 37.5 W | R-XDMA-X10 | e1 | Not Qualified | 3 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | DUAL | ARTESYN TECHNOLOGIES INC | Module-10 | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
PTH03010WAD
Artesyn Embedded Technologies
|
$20.4399 | Yes | Yes | Obsolete | 3.3 V | 3.65 V | 2.95 V | 800 mV | 2.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 37.5 W | R-XDMA-P10 | e3 | Not Qualified | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | ARTESYN EMBEDDED TECHNOLOGIES | Module-10 | unknown | EAR99 | |||||||||||||||||||||||||||||
|
PTH03010YAD
Texas Instruments
|
$25.5416 | No | Active | 3.65 V | 2.95 V | 15 A | DDR TERMINATION REGULATOR | 10 | MODULE,10LEAD,1.8 | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | compliant | EAR99 | 8504.40.85.00 |