Parametric results for: PTF561K0700FZEK under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ptf561k0700fzek
Select parts from the table below to compare.
Compare
Compare
PTF561K0700FZEK
Vishay Dale
Check for Price Yes Yes Active 1.07 kΩ 1 % 85 W THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM 85 °C NO 300 V e3 150 °C -55 °C Rectangular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.31 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90
PTF561K0700FZEK
Vishay Intertechnologies
Check for Price Yes Active 1.07 kΩ 1 % 85 W THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM 85 °C NO 300 V e3 150 °C -55 °C Rectangular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.31 mm 6.35 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant