Filter Your Search
1 - 2 of 2 results
|
PTF51100K00FZEK
Vishay Intertechnologies
|
$13.6817 | Yes | Active | 100 kΩ | 1 % | 85 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 410 µm | 38.1 mm | 1.78 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
PTF51100K00FZEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 100 kΩ | 1 % | 85 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 410 µm | 38.1 mm | 1.78 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |