Filter Your Search
1 - 2 of 2 results
|
PTF-113-01-L-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 2.9 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | PRESS FIT | 0.158 inch | 0.25 inch | 1.039 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||
|
PTF-113-01-L-D-004
Samtec Inc
|
Check for Price | Yes | Active | 25 | 2 | 2 mm | 2 | 2.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MUTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | PRESS FIT | 0.157 inch | 0.25 inch | 1.035 inch | 0.09 inch | SAMTEC INC | compliant |