Parametric results for: PTC%20C910 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 99 results

|
-
-
-
-
-
Manufacturer Part Number: ptc20
Select parts from the table below to compare.
Compare
Compare
PPTC201LFBN-RC
Sullins Connector Solutions
$0.8169 Yes Yes Active 20 1 2.54 mm 1 3 A FEMALE BOARD POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING UL TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.094 inch 0.334 inch 2.02 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 Sullins
PPTC201LGBN-RC
Sullins Connector Solutions
$0.8461 Yes Yes Active 20 1 2.54 mm 1 3 A FEMALE BOARD POLYESTER SN RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING e3 UL TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.094 inch 2.02 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 Sullins
NPTC201KFXD-RC
Sullins Connector Solutions
$1.1745 Yes Active 20 1 5.08 mm 2 3 A FEMALE BOARD POLYAMIDE SN STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING e3 UL Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE STAGGERED SURFACE MOUNT 0.098 inch 2.02 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
NPTC201KFXC-RC
Sullins Connector Solutions
$1.1745 Yes Yes Active 20 1 5.08 mm 2 3 A FEMALE BOARD POLYAMIDE SN STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING UL TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE STAGGERED SURFACE MOUNT 0.098 inch 2.02 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 Sullins
PPTC202LFBN-RC
Sullins Connector Solutions
$1.5555 Yes Yes Active 40 2 2.54 mm 2 3 A FEMALE BOARD POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING UL TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm SOLDER 0.197 inch 0.334 inch 2.02 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 Sullins
PPTC202LJBN-RC
Sullins Connector Solutions
$1.7154 Yes Active 40 2 2.54 mm 2 3 A FEMALE BOARD POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING UL TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.197 inch 2.02 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 Sullins
NPTC202KFMP-RC
Sullins Connector Solutions
$2.0423 Yes Active 40 2 2.54 mm 2 3 A FEMALE BOARD POLYAMIDE SN STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING e3 UL PEG TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR SURFACE MOUNT 0.197 inch 2.02 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
NPTC202KFMS-RC
Sullins Connector Solutions
$2.4929 Yes Yes Active 40 2 2.54 mm 2 3 A FEMALE BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING UL TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR SURFACE MOUNT 0.197 inch 2.02 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 Sullins
PTC20DAAN
Sullins Connector Solutions
Check for Price No No Obsolete 40 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR MATING LENGTH=0.230 INCHES 600VDC V NO 5 GΩ e0 UL, CSA RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 100u inch SOLDER 0.2 inch 0.1 inch 2 inch 0.12 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
PTC200PT-4000-BB392
RCD Components Inc
Check for Price Active -55 °C 500 °C SOLDER RCD COMPONENTS INC compliant RADIAL LEADED 17.1 mm 4.32 mm THROUGH HOLE MOUNT RECTANGULAR 4 kΩ TEMPERATURE SENSOR,RTD,PLATINUM NO