Parametric results for: PTC%201200 under Headers and Edge Type Connectors

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
Manufacturer Part Number: ptc201
Select parts from the table below to compare.
Compare
Compare
PPTC201LGBN
Sullins Connector Solutions
Check for Price Obsolete 20 1 2.54 mm 1 20 mΩ 3 A FEMALE BOARD SN RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 5 GΩ POLARIZED HOUSING UL -40 °C 125 °C TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.398 inch 2.024 inch 0.134 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
NPTC201KFXD-RC
Sullins Connector Solutions
Check for Price Yes Active 20 1 5.08 mm 2 3 A FEMALE BOARD POLYAMIDE SN STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING e3 UL Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE STAGGERED SURFACE MOUNT 0.098 inch 2.02 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
PPTC201LGBN-RC
Sullins Connector Solutions
Check for Price Yes Yes Active 20 1 2.54 mm 1 3 A FEMALE BOARD POLYESTER SN RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING e3 UL TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.094 inch 2.02 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 Sullins
PPTC201KFXC
Sullins Connector Solutions
Check for Price Obsolete 20 1 5.08 mm 2 20 mΩ 3 A FEMALE BOARD POLYAMIDE SN STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ POLARIZED HOUSING UL -40 °C 125 °C TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE STAGGERED 3.302 mm SURFACE MOUNT 0.098 inch 0.291 inch 2 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
NPTC201LFBN-RC
Sullins Connector Solutions
Check for Price Yes Active 20 1 2.54 mm 1 3 A FEMALE BOARD POLYAMIDE SN STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING UL TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.094 inch 0.334 inch 2.02 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
NPTC201LGBN-RC
Sullins Connector Solutions
Check for Price Yes Active 20 1 2.54 mm 1 3 A FEMALE BOARD POLYAMIDE SN RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING UL TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.094 inch 2.02 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
PPTC201LFBN
Sullins Connector Solutions
Check for Price Obsolete 40 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE SN STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING UL -40 °C 125 °C TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm SOLDER 0.197 inch 0.335 inch 2.02 inch 0.126 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 Sullins
NPTC201KFXC-RC
Sullins Connector Solutions
Check for Price Yes Yes Active 20 1 5.08 mm 2 3 A FEMALE BOARD POLYAMIDE SN STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING UL TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE STAGGERED SURFACE MOUNT 0.098 inch 2.02 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 Sullins
PPTC201LFBN-RC
Sullins Connector Solutions
Check for Price Yes Yes Active 20 1 2.54 mm 1 3 A FEMALE BOARD POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING UL TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.094 inch 0.334 inch 2.02 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 Sullins