Parametric results for: PTB48500 under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: ptb48500
Select parts from the table below to compare.
Compare
Compare
PTB48500AAST
Texas Instruments
Check for Price Obsolete 48 V 3.3 V 75 V 36 V 2.97 V 3.63 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 58 W R-XDMA-X10 Not Qualified 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED DUAL TEXAS INSTRUMENTS INC , unknown EAR99
PTB48500AAS
Texas Instruments
Check for Price No Obsolete 48 V 3.3 V 75 V 36 V 3.2 V 3.4 V 2 NO YES ADDITIONAL -1.2 V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 28.2 W R-XDMA-X10 Not Qualified 3 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED DUAL TEXAS INSTRUMENTS INC DIP-10 compliant EAR99 DFM 10
PTB48500AAZ
Texas Instruments
Check for Price Yes Obsolete 48 V 3.3 V 75 V 36 V 3.2 V 3.4 V 2 NO YES ADDITIONAL -1.2 V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 28.2 W R-XDMA-X10 Not Qualified 3 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED DUAL TEXAS INSTRUMENTS INC , compliant EAR99 MODULE 10
PTB48500AAH
Texas Instruments
Check for Price Yes Yes Obsolete 48 V 3.3 V 75 V 36 V 3.2 V 3.4 V 2 NO YES ADDITIONAL -1.2 V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 28.2 W R-XDMA-P6 e3 Not Qualified 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN PIN/PEG DUAL TEXAS INSTRUMENTS INC ROHS COMPLIANT PACKAGE-10 compliant EAR99 MODULE 10