Filter Your Search
1 - 10 of 644 results
|
PTA2043-2015CPB103
Bourns Inc
|
$0.8623 | Yes | Yes | Active | 10 kΩ | 20 % | 100 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SLIDE | NO | 200 V | e3 | 50 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | RECTANGULAR PACKAGE | TIN | FLAT | 3.7 mm | 5.7 mm | 35 mm | 9 mm | BOURNS INC | PCB Mount, | compliant | EAR99 | 8533.40.80.70 | Bourns | ||
|
PTA2043-2015DPB103
Bourns Inc
|
$0.9105 | Yes | Yes | Active | 10 kΩ | 20 % | 100 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SLIDE | NO | 200 V | e3 | 50 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | RECTANGULAR PACKAGE | TIN | FLAT | 3.7 mm | 5.7 mm | 35 mm | 9 mm | BOURNS INC | PCB Mount, | compliant | EAR99 | 8533.40.80.70 | Bourns | ||
|
PTA2043-2010CIB104
Bourns Inc
|
$0.9105 | Yes | Yes | Active | 100 kΩ | 20 % | 100 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SLIDE | NO | 200 V | e3 | 50 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | RECTANGULAR PACKAGE | TIN | FLAT | 3.7 mm | 5.7 mm | 35 mm | 9 mm | BOURNS INC | PCB Mount, | compliant | EAR99 | 8533.40.80.70 | Bourns | ||
|
PTA2043-2010CIB103
Bourns Inc
|
$0.9105 | Yes | Yes | Active | 10 kΩ | 20 % | 100 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SLIDE | NO | 200 V | e3 | 50 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | RECTANGULAR PACKAGE | TIN | FLAT | 3.7 mm | 5.7 mm | 35 mm | 9 mm | BOURNS INC | PCB Mount, | compliant | EAR99 | 8533.40.80.70 | Bourns | ||
|
PTA2043-2015DPB102
Bourns Inc
|
$0.9255 | Yes | Yes | Active | 1 kΩ | 20 % | 100 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SLIDE | NO | 200 V | e3 | 50 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | RECTANGULAR PACKAGE | TIN | FLAT | 3.7 mm | 5.7 mm | 35 mm | 9 mm | BOURNS INC | PCB Mount, | compliant | EAR99 | 8533.40.80.70 | Bourns | ||
|
PTA2043-2010DPA103
Bourns Inc
|
$0.9255 | Yes | Active | 10 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | AUDIO | POTENTIOMETER | CARBON | SLIDE | NO | 150 V | 50 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | FLAT | 3.7 mm | 5.7 mm | 35 mm | 9 mm | BOURNS INC | compliant | Bourns | |||||||||
|
PTA2043-2010CPB103
Bourns Inc
|
$0.9255 | Yes | Active | 10 kΩ | 20 % | 100 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SLIDE | NO | 200 V | 50 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | FLAT | 3.7 mm | 5.7 mm | 35 mm | 9 mm | BOURNS INC | compliant | ||||||||||
|
PTA2043-2010CIA104
Bourns Inc
|
$0.9255 | Yes | Yes | Active | 100 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | AUDIO | POTENTIOMETER | CARBON | SLIDE | NO | 150 V | e3 | 50 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | RECTANGULAR PACKAGE | TIN | FLAT | 3.7 mm | 5.7 mm | 35 mm | 9 mm | BOURNS INC | PCB Mount, | compliant | EAR99 | 8533.40.80.70 | Bourns | ||
|
PTA2043-2010DPB103
Bourns Inc
|
$0.9255 | Yes | Active | 10 kΩ | 20 % | 100 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SLIDE | NO | 200 V | 50 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | FLAT | 3.7 mm | 5.7 mm | 35 mm | 9 mm | BOURNS INC | compliant | Bourns | |||||||||
|
PTA2043-2015CPB503
Bourns Inc
|
$0.9255 | Yes | Yes | Active | 50 kΩ | 20 % | 100 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SLIDE | NO | 200 V | e3 | 50 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | RECTANGULAR PACKAGE | TIN | FLAT | 3.7 mm | 5.7 mm | 35 mm | 9 mm | BOURNS INC | PCB Mount, | compliant | EAR99 | 8533.40.80.70 | Bourns |